| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-240-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-240-WN4 |
630-M50-240-WN4
| Heilind Number: | EDA630-M50-240-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-240-WN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a robust steel shell with nickel plating for durability. With a 50-position layout and three rows, it offers ample connectivity options. The receptacle gender and 4-40 threaded insert mount type ensure secure and reliable connections. Gold flash contact plating guarantees efficient signal transmission, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your connectivity needs. Elevate your connections with this premium D-Sub connector.

