| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-240-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-240-WT1 |
630-M50-240-WT1
| Heilind Number: | EDA630-M50-240-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-240-WT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for high-performance transmission, this receptacle boasts a 50-position layout across three rows, ensuring ample connectivity options. Its through-hole mount type (.120") and PC tail termination method offer secure and reliable attachment. With a durable steel shell and gold flash contact plating, it guarantees long-lasting functionality even in demanding environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for any electronic setup requiring stable data transfer. Upgrade your connectivity game with this essential component.

