| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-240-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-240-WT2 |
630-M50-240-WT2
| Heilind Number: | EDA630-M50-240-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-240-WT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle boasts a 5 A amperage rating, making it ideal for power and signal transmission. With three rows and 50 positions, it offers ample connectivity options. The 4-40 Threaded Insert mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Gold Flash contact plating guarantees reliable conductivity, while the durable steel shell with Tin plating offers enhanced durability. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your electronic setups. Upgrade your connections with this premium D-Sub Connector.

