| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-240-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-240-WT3 |
630-M50-240-WT3
| Heilind Number: | EDA630-M50-240-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-240-WT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for efficiency and reliability, this receptacle features three rows and 50 positions, accommodating a variety of applications. Its 4-40 Threaded Insert and Boardlocks_1 mount type ensure secure attachment, while the PC Tail termination method guarantees easy installation. With a contact plating of Gold Flash and a shell plating of Tin, this connector offers optimal conductivity and durability. Crafted from steel, it can withstand harsh environments, with an operating temperature range of -55 to 125°C. Elevate your connection solutions with this high-performance D-Sub Connector.

