| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-240-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-240-WT5 |
630-M50-240-WT5
| Heilind Number: | EDA630-M50-240-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-240-WT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts 50 gold flash-plated positions, ensuring reliable conductivity. With a 5 A amperage rating and a durable steel shell, it's built to withstand demanding environments. Featuring a 4-40 threaded standoff and boardlocks for secure mounting, this connector offers convenience and stability. Its PC tail termination method guarantees easy installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's ideal for a wide range of applications. Elevate your connectivity with this essential component.

