| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-BN3 |
630-M50-340-BN3
| Heilind Number: | EDA630-M50-340-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-BN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, crafted for precision and reliability in your electronic connections. With a sturdy steel shell and durable nickel plating, this receptacle ensures optimal performance in any environment, from industrial settings to high-tech applications. Featuring 50 gold-plated contacts, it guarantees efficient signal transmission with minimal interference. The 4-40 threaded insert and boardlocks offer secure mounting, while the PC tail termination method allows for easy installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile choice for your connectivity needs. Trust in its 5A amperage and three rows of pins for seamless power delivery. Upgrade your system with this essential component, designed for excellence in every connection.

