| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-GT1 |
630-M50-340-GT1
| Heilind Number: | EDA630-M50-340-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-GT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in electronic systems. With a robust steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission in demanding industrial environments. Featuring three rows of 50 positions, it offers ample connectivity options for your applications. The through-hole mounting style with PC tail termination simplifies installation, while the wide operating temperature range of -55 to 125 °C guarantees optimal performance in extreme conditions. Trust in the durability and efficiency of this connector for all your connectivity needs.

