| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-GT2 |
630-M50-340-GT2
| Heilind Number: | EDA630-M50-340-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-GT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for optimal performance in demanding environments. Featuring a receptacle gender with three rows and 50 positions, it offers secure and efficient connectivity for your applications. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is seamless. The gold contact plating ensures reliable signal transmission, while the steel shell material and tin plating guarantee durability. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a versatile and essential component for your electronic setups. Upgrade your connectivity solutions with this high-quality connector.

