| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-GT4 |
630-M50-340-GT4
| Heilind Number: | EDA630-M50-340-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-GT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This receptacle, featuring three rows and 50 positions, ensures seamless and secure connections. With a 5A amperage rating, it guarantees reliable power transmission. Its PC Tail termination method and 4-40 Threaded Insert_1 mount type offer easy installation. Crafted with gold contact plating and tin shell plating on a durable steel shell, it provides excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -55 to 125°C, it's perfect for diverse applications. Elevate your connectivity experience with this high-quality connector.

