| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-LN5 |
630-M50-340-LN5
| Heilind Number: | EDA630-M50-340-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-LN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance and durability. This receptacle features three rows of 50 gold-plated contacts, ensuring reliable power and signal transmission at an amperage of 5A. Its sturdy steel shell with nickel plating offers protection in various environments, while the 4-40 threaded standoff and boardlocks enable secure mounting. Perfect for industrial applications, this connector is built to withstand temperatures ranging from -55 to 125°C, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component for seamless data transfer.

