| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-LN6 |
630-M50-340-LN6
| Heilind Number: | EDA630-M50-340-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-LN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable and secure connections in a variety of applications. This receptacle features 50 positions, arranged in three rows, with a sturdy steel shell for durability. The 4-40 threaded standoff mount type ensures easy installation, while the PC tail termination method guarantees a stable connection. With a contact plating of gold and shell plating of nickel, you can trust in the quality and longevity of this connector, even in harsh operating environments ranging from -55 to 125 °C. Whether you're integrating it into industrial machinery or telecommunications systems, this connector is the perfect solution for your connectivity needs.

