| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-LT5 |
630-M50-340-LT5
| Heilind Number: | EDA630-M50-340-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-LT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for efficiency and durability, this receptacle features gold-plated contacts for optimal conductivity, ensuring reliable performance in any application. With three rows and 50 positions, it offers ample connectivity options. The rugged steel shell with tin plating guarantees long-lasting durability, even in harsh environments. Its 4-40 threaded standoff and boardlocks provide secure mounting, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile choice for all your connectivity needs. Upgrade your system with our high-quality D-Sub Connector and experience seamless, high-speed data transmission.

