| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-WN1 |
630-M50-340-WN1
| Heilind Number: | EDA630-M50-340-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-WN1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a 5A amperage rating, this receptacle is perfect for high-power applications. Featuring three rows and 50 positions, it offers ample connectivity options. The through-hole mount type with PC tail termination ensures secure and stable installation. Gold contact plating guarantees exceptional signal transmission, while nickel shell plating provides durability. Constructed with steel shell material, it can withstand harsh operating conditions ranging from -55 to 125°C. Trust in the quality and performance of this connector for seamless and efficient connections in your projects.

