| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-WN2 |
630-M50-340-WN2
| Heilind Number: | EDA630-M50-340-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-WN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This high-performance receptacle features a durable steel shell with nickel plating, ensuring reliable signal transmission in various environments. With a 5A amperage rating and gold-plated contacts, it guarantees optimal conductivity. Its 3-row design accommodates up to 50 positions, perfect for complex connectivity needs. The 4-40 threaded insert mount and PC tail termination method provide secure and easy installation. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is a versatile solution for industrial and commercial applications. Upgrade your electronic systems with this essential component for seamless data transfer.

