| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-WN3 |
630-M50-340-WN3
| Heilind Number: | EDA630-M50-340-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-WN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile and high-performance component designed for seamless integration in a variety of applications. With 50 positions and three rows, it offers ample connectivity options, while its receptacle gender and PC Tail termination method ensure reliable and secure connections. Featuring a durable steel shell with nickel plating, and gold-plated contacts, this connector guarantees long-lasting performance even in harsh environments. Its 4-40 Threaded Insert with Boardlocks_1 mount type provides easy and stable installation, while its 5A amperage rating allows for efficient power transmission. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a dependable choice for your connectivity needs. Elevate your connectivity game with this essential component.

