| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-WN6 |
630-M50-340-WN6
| Heilind Number: | EDA630-M50-340-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-WN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, this receptacle boasts 50 positions across three rows, ensuring optimal functionality for your applications. With a durable steel shell and reliable gold contact plating, it guarantees superior performance even in harsh environments. The 4-40 threaded standoff mount type offers secure installation, while the PC tail termination method simplifies the assembly process. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

