| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-WT1 |
630-M50-340-WT1
| Heilind Number: | EDA630-M50-340-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-WT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features three rows with a total of 50 positions, ensuring reliable and efficient data transfer. With a sturdy steel shell and gold-plated contacts, it guarantees durability and signal integrity. Ideal for demanding environments, it can withstand temperatures ranging from -55 to 125°C. Its through-hole mount and PC tail termination make installation a breeze, while its tin shell plating offers enhanced corrosion resistance. Elevate your connectivity experience with this essential component.

