| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-WT3 |
630-M50-340-WT3
| Heilind Number: | EDA630-M50-340-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-WT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This high-quality receptacle boasts three rows of 50 positions each, ensuring efficient and reliable connections. With a low amperage of 5A, it's suitable for various applications. The 4-40 Threaded Insert mount type, along with Boardlocks_1, guarantees secure attachment to your PCB. Featuring PC Tail termination method and gold contact plating, it guarantees optimal signal transmission. The durable steel shell with tin plating can withstand harsh environments, while the wide operating temperature range of -55 to 125°C ensures performance in diverse conditions. Upgrade your connectivity infrastructure with this versatile D-Sub Connector.

