| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-WT4 |
630-M50-340-WT4
| Heilind Number: | EDA630-M50-340-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-WT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Featuring a robust design with three rows and 50 positions, this receptacle is optimized for high-performance applications. With a 5A amperage rating and PC Tail termination method, it ensures reliable power and signal transmission. The gold contact plating guarantees excellent conductivity, while the tin shell plating and steel shell material provide durability in various environments. Suitable for a wide temperature range from -55 to 125 °C, it's ideal for industrial and commercial use. Upgrade your connectivity with this essential component.

