| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-WT5 |
630-M50-340-WT5
| Heilind Number: | EDA630-M50-340-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-WT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Right Angle D-Sub Connector. With a sleek and durable design, this receptacle is engineered for optimal performance. Featuring three rows and a total of 50 positions, it offers ample space for your connections. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees reliable contact. Gold-plated contacts and tin-plated shells provide excellent conductivity and corrosion resistance. Constructed with steel shell material, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for demanding applications, it's a must-have component for your interconnect solutions.

