| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-WT6 |
630-M50-340-WT6
| Heilind Number: | EDA630-M50-340-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-WT6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek design and durable construction, this receptacle offers reliable performance in various applications. Featuring three rows with a total of 50 positions, it allows for efficient data transmission. The 4-40 threaded standoff mount type ensures secure installation, while the PC tail termination method simplifies assembly. Gold-plated contacts and tin-plated shell guarantee optimal conductivity and corrosion resistance. Crafted from sturdy steel, this connector can withstand extreme temperatures ranging from -55 to 125°C. Trust in its quality and functionality for seamless connectivity in your projects.

