| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-640-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-640-BN5 |
630-M50-640-BN5
| Heilind Number: | EDA630-M50-640-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-640-BN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable connections, this receptacle features three rows of 50 positions, ideal for robust data transfer. With a 5A amperage rating, it ensures efficient power delivery. The PC Tail termination method and gold contact plating guarantee secure and durable connections, while the steel shell with nickel plating offers excellent durability. Operating smoothly in a wide temperature range from -55 to 125°C, it's perfect for demanding environments. Trust in this connector for optimal performance in your applications.

