| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-640-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-640-BT3 |
630-M50-640-BT3
| Heilind Number: | EDA630-M50-640-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-640-BT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration in electronic systems. Featuring a robust steel shell with gold-plated contacts, this connector ensures reliable data transmission in demanding environments. With a 50-position receptacle configuration and 3 rows, it offers versatility for various applications. The 4-40 threaded insert and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Operating efficiently in a wide temperature range from -55 to 125°C, it's ideal for industrial and commercial use. Upgrade your connectivity infrastructure with this essential component for D-Sub and D-Ribbon interfaces.

