| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-640-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-640-GN4 |
630-M50-640-GN4
| Heilind Number: | EDA630-M50-640-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-640-GN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for high-performance applications, this receptacle features three rows of 50 positions, ensuring reliable and efficient connections. With a durable steel shell and nickel plating, it offers excellent durability and corrosion resistance. The gold contact plating guarantees optimal signal transfer, while the PC tail termination method simplifies installation. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is perfect for demanding environments. Trust in its 5A amperage rating to power your devices with confidence. Upgrade your connectivity experience with this premium connector.

