| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-640-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-640-GT1 |
630-M50-640-GT1
| Heilind Number: | EDA630-M50-640-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-640-GT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. This receptacle features a high amperage rating of 5A, ensuring reliable power transmission. With three rows and 50 positions, it offers ample connectivity options. The Through Hole mount type with PC Tail termination method guarantees secure and stable installation. Gold contact plating and tin shell plating ensure optimal conductivity and durability. Constructed from robust steel, this connector is engineered to withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Upgrade your setup with this essential component for seamless data and power transmission.

