| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-640-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-640-GT4 |
630-M50-640-GT4
| Heilind Number: | EDA630-M50-640-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-640-GT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance in various applications. Featuring a receptacle gender and three rows, this connector ensures secure and reliable connections. With a 4-40 threaded insert mount type and PC tail termination method, installation is simple and efficient. The 50-position layout accommodates multiple connections, while gold-plated contacts guarantee superior conductivity. Constructed with a steel shell for durability and tin plating for corrosion resistance, this connector is built to withstand harsh environments. Operable in temperatures ranging from -55 to 125°C, it offers reliability in extreme conditions. Upgrade your connectivity setup with this high-quality D-Sub connector.

