| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-640-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-640-LN2 |
630-M50-640-LN2
| Heilind Number: | EDA630-M50-640-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-640-LN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This receptacle features three rows of 50 positions for optimal signal transmission, with a 4-40 Threaded Insert mount type for secure installation. The PC Tail termination method ensures reliable contact, while gold-plated contacts and nickel-plated shell guarantee superior conductivity and durability. Constructed with high-quality steel, it can withstand harsh operating conditions ranging from -55 to 125 °C. Perfect for professional and industrial use, this connector offers a convenient and efficient solution for your connectivity needs.

