| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-640-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-640-LT5 |
630-M50-640-LT5
| Heilind Number: | EDA630-M50-640-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-640-LT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal functionality, this connector features a receptacle gender with three rows, offering reliable and secure connections. With a 5A amperage rating, it ensures efficient power transmission. The 4-40 threaded standoff and boardlocks mount type guarantee easy and durable installation. Its PC tail termination method, along with gold contact plating and tin shell plating, ensures excellent conductivity and corrosion resistance. With 50 positions housed in a sturdy steel shell, this connector is built to withstand harsh environments, with an operating temperature range of -55°C to 125°C. Upgrade your connectivity setup with this versatile and dependable component.

