| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-640-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-640-WT1 |
630-M50-640-WT1
| Heilind Number: | EDA630-M50-640-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-640-WT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 630-M50-640-WT1 Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle, featuring a durable steel shell with tin plating, is designed for through-hole mounting with PC tail termination. With three rows and 50 positions, it offers reliable and efficient connectivity in a wide range of applications. Its gold contact plating ensures excellent signal transmission, while its 5A amperage rating guarantees robust power handling. Ideal for use in demanding environments, this connector operates seamlessly in temperatures ranging from -55 to 125°C. Upgrade your connectivity setup with this versatile and dependable D-Sub connector.

