| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-640-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-640-WT4 |
630-M50-640-WT4
| Heilind Number: | EDA630-M50-640-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-640-WT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. With a robust construction and 50 positions, it ensures reliable data transmission in demanding environments. The 4-40 Threaded Insert_1 mount type and PC Tail termination method make installation a breeze, while the gold contact plating guarantees optimal signal conductivity. Its receptacle gender and three-row configuration offer flexibility in integration, while the steel shell with tin plating ensures durability. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Elevate your setup with this essential component.

