| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-640-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-640-WT5 |
630-M50-640-WT5
| Heilind Number: | EDA630-M50-640-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-640-WT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts a robust construction and a high amperage rating of 5A, making it suitable for various applications. Featuring three rows and 50 positions, it offers ample connectivity options. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method simplifies installation. With gold contact plating and tin shell plating, it guarantees reliable conductivity and durability. Crafted from steel, it can withstand harsh operating environments, with an operating temperature range of -55 to 125°C. Upgrade your setup with this essential connector.

