| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-W09-240-015 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Bracket |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA630-W09-240-015 |
630-W09-240-015
| Heilind Number: | EDA630-W09-240-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-W09-240-015 |
| ECAD Model: |
Description:
630W (waterproof) Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes and brackets. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Get reliable connectivity in demanding environments with our Waterproof D-Sub Connectors. These receptacles feature a rugged design suitable for industrial applications, with a two-row configuration and a secure 4-40 Threaded Bracket mount type. With a current rating of 5 A, they ensure efficient power transmission. The gold flash over nickel contact plating guarantees excellent conductivity, while the nickel shell plating enhances durability. Made of steel, these connectors can withstand harsh conditions, with an operating temperature range of -25 to 85 °C. Perfect for use in various electronic systems, they offer a dependable solution for your connectivity needs.

