| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-W09-340-015 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Bracket |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA630-W09-340-015 |
630-W09-340-015
| Heilind Number: | EDA630-W09-340-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-W09-340-015 |
| ECAD Model: |
Description:
630W (waterproof) Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes and brackets. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Waterproof D-Sub Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable steel shell with nickel plating, ensuring long-lasting durability. With a 4-40 threaded bracket mount and PC tail termination method, they offer secure and easy installation. Their two rows of nine gold-plated contacts, capable of carrying up to 5A, provide efficient signal transmission. Operating flawlessly in temperatures ranging from -25 to 85°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity with our high-quality, waterproof D-Sub connectors.

