| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-W09-640-015 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Bracket |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA630-W09-640-015 |
630-W09-640-015
| Heilind Number: | EDA630-W09-640-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-W09-640-015 |
| ECAD Model: |
Description:
630W (waterproof) Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes and brackets. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Our Waterproof D-Sub Connectors are designed for reliable performance in demanding environments. With a rugged steel shell and nickel plating, they ensure durability and protection against moisture. Featuring 9 gold-plated contacts for optimal conductivity, these connectors support an amperage of 5A, making them suitable for a wide range of applications. The 2-row design and 4-40 threaded bracket mount offer secure and stable connections, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -25 to 85°C, these connectors are ideal for industrial and outdoor use. Trust in their quality for seamless connectivity in your projects.

