| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-W15-240-012 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA630-W15-240-012 |
630-W15-240-012
| Heilind Number: | EDA630-W15-240-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-W15-240-012 |
| ECAD Model: |
Description:
630W (waterproof) Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Waterproof D-Sub Connectors, designed for reliable performance in demanding environments. With a sturdy two-row construction and a 4-40 Threaded Hole mount type, these connectors offer secure installation. Featuring PC Tail termination method and Gold Flash over Nickel contact plating, they ensure efficient signal transmission. The Nickel shell plating and Steel shell material guarantee durability, while the 15 positions accommodate multiple connections. Operating seamlessly in temperatures ranging from -25 to 85 °C, these connectors are a versatile solution for your connectivity needs. Upgrade your system with these high-quality connectors for optimal performance.

