| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-W15-240-015 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Bracket |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA630-W15-240-015 |
630-W15-240-015
| Heilind Number: | EDA630-W15-240-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-W15-240-015 |
| ECAD Model: |
Description:
630W (waterproof) Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes and brackets. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Waterproof D-Sub Connectors, designed for reliable performance in demanding environments. With a rugged steel shell and 4-40 threaded bracket mount, these receptacles ensure secure installation. Featuring gold flash over nickel contact plating, they guarantee efficient signal transmission with minimal interference. With a total of 15 positions and 2 rows, they offer ample connectivity options for your applications. Operating seamlessly in temperatures ranging from -25 to 85°C, these connectors are suitable for a wide range of industrial settings. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

