| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-W15-340-012 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA630-W15-340-012 |
630-W15-340-012
| Heilind Number: | EDA630-W15-340-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-W15-340-012 |
| ECAD Model: |
Description:
630W (waterproof) Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Waterproof D-Sub Connectors, designed for reliable performance in demanding environments. These rugged connectors feature a receptacle gender with two rows for efficient signal transmission. With a 4-40 Threaded Hole mount type and PC Tail termination method, they ensure secure and convenient installation. The gold over nickel contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance. Made of durable steel, these connectors can withstand temperatures ranging from -25 to 85 °C, making them ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.

