| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-W15-640-012 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA630-W15-640-012 |
630-W15-640-012
| Heilind Number: | EDA630-W15-640-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-W15-640-012 |
| ECAD Model: |
Description:
630W (waterproof) Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Waterproof D-Sub Connectors. Designed for reliable performance in demanding environments, these receptacles feature a durable steel shell with nickel plating. With a 2-row configuration and 15 positions, they provide ample connectivity options. The 4-40 threaded hole mount and PC tail termination ensure secure installation. Contact plating in gold over nickel guarantees excellent conductivity. Operating smoothly in temperatures ranging from -25 to 85°C, these connectors are essential for industrial and outdoor applications. Upgrade your setup with these high-quality components for seamless data transmission.

