| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-W15-640-015 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Bracket |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA630-W15-640-015 |
630-W15-640-015
| Heilind Number: | EDA630-W15-640-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-W15-640-015 |
| ECAD Model: |
Description:
630W (waterproof) Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes and brackets. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Waterproof D-Sub Connectors, designed for optimal performance in challenging environments. These rugged receptacles feature a two-row design and a 4-40 Threaded Bracket mount type, ensuring secure installation. With a PC Tail termination method and Gold over Nickel contact plating, they offer reliable conductivity and durability. The 15 positions allow for versatile connectivity, while the steel shell construction and Nickel plating guarantee long-lasting use, even in harsh conditions. Operating smoothly in temperatures ranging from -25 to 85 °C, these connectors are ideal for a wide range of applications, from industrial settings to outdoor installations. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

