| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-W25-640-015 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Bracket |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA630-W25-640-015 |
630-W25-640-015
| Heilind Number: | EDA630-W25-640-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-W25-640-015 |
| ECAD Model: |
Description:
630W (waterproof) Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes and brackets. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Waterproof D-Sub Connectors. Designed for reliable performance in demanding environments, these receptacles feature a durable steel shell with nickel plating. With two rows and 25 positions, they offer ample connectivity options. The 4-40 threaded bracket mount and PC tail termination method ensure secure and efficient installation. Gold plating over nickel contacts guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -25 to 85 °C, these connectors are essential for industrial and outdoor applications. Upgrade your connectivity with this rugged and versatile solution.

