| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-266-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-266-032 |
632-015-266-032
| Heilind Number: | EDA632-015-266-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-266-032 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .121" (3.08mm) footprint, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right-angle D-Sub Connector, a versatile solution for robust and secure connections. Featuring a receptacle design with three rows of 15 positions, this connector is perfect for high-density applications. With boardlocks for easy mounting and PC tail termination for efficient installation, it ensures reliable performance in any environment. Gold flash contact plating and nickel shell plating guarantee optimal conductivity and durability, while the steel shell construction offers rugged protection. Meeting RoHS compliance standards and operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity setup today.

