| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-266-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-266-035 |
632-015-266-035
| Heilind Number: | EDA632-015-266-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-266-035 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .121" (3.08mm) footprint, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right-angle D-Sub Connector, designed for seamless integration in your electronic projects. This receptacle features three rows of fifteen positions, ensuring efficient connectivity. With a durable steel shell and nickel plating, it guarantees longevity and reliability even in harsh environments. The PC Tail termination method and gold flash contact plating provide secure and stable connections. Ideal for boardlocks mounting, it offers convenience in installation. Mating retention is facilitated through an M3 Threaded Hole, enhancing stability during operation. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a versatile solution for various applications in the field of connectors. Upgrade your setup with this high-performance component.

