| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-266-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-266-531 |
632-015-266-531
| Heilind Number: | EDA632-015-266-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-266-531 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .121" (3.08mm) footprint, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right-angle D-Sub Connector, designed for seamless board connectivity in various electronic applications. This high-quality receptacle features three rows of 15 positions, ensuring efficient data transmission. With a durable steel shell and nickel plating, it offers reliable performance in harsh environments. The PC Tail termination method and gold flash contact plating guarantee secure connections and optimal signal conductivity. Suitable for a wide temperature range (-55 to 85 °C), this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

