| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-266-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-266-532 |
632-015-266-532
| Heilind Number: | EDA632-015-266-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-266-532 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .121" (3.08mm) footprint, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Right-angle D-Sub Connector. Engineered for reliable power transmission, it boasts a 3A amperage rating and features a durable steel shell with Nickel plating for long-lasting durability. With 15 positions and three rows, it offers ample connectivity options, while the PC Tail termination method ensures secure attachment to your devices. The gold flash contact plating guarantees optimal signal conductivity, even in demanding environments with temperatures ranging from -55 to 85°C. Perfect for professional applications, this receptacle connector with boardlocks is essential for efficient data transfer in industrial and commercial settings.

