| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-266-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-266-533 |
632-015-266-533
| Heilind Number: | EDA632-015-266-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-266-533 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .121" (3.08mm) footprint, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right-angle D-Sub Connector, a versatile and reliable solution for your electronic devices. With a high amperage rating of 3A, it ensures efficient power transmission. This receptacle connector features three rows of 15 positions each, offering ample connectivity options. Designed for secure attachment, it utilizes Boardlocks for easy installation. The PC Tail termination method guarantees a stable and durable connection. Gold Flash contact plating and nickel shell plating ensure excellent conductivity and corrosion resistance. The rugged steel shell construction can withstand harsh operating environments, with an impressive temperature range of -55 to 85°C. Perfect for industrial applications, this connector is a vital component for your connectivity needs. Elevate your electronic systems with this high-performance D-Sub connector.

