| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-274-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-274-032 |
632-015-274-032
| Heilind Number: | EDA632-015-274-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-274-032 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating.The 9th contact is recessed in a blue insulator, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right-angle D-Sub Connector, a versatile and reliable component designed for seamless integration. Featuring a robust steel shell with nickel plating, this connector ensures durability in various operating environments, from -55 to 85°C. With a 15-position layout across three rows, it offers ample connectivity options for your applications. The receptacle design and 4-40 threaded hole mating retention type provide secure connections, while the PC tail termination method simplifies installation. Delivering optimal performance with a 3A amperage rating and gold flash contact plating, this connector is perfect for demanding industrial and commercial settings. Upgrade your connectivity infrastructure with this essential component.
