Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 632-015-274-033 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | 4-40 Threaded Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA632-015-274-033 |
632-015-274-033
Heilind Number: | EDA632-015-274-033 |
Manufacturer: | EDAC |
Manufacturer Number: | 632-015-274-033 |
ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating.The 9th contact is recessed in a blue insulator, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right-angle D-Sub Connector. Designed for efficiency and durability, this receptacle features three rows of 15 positions each, ensuring seamless data transmission. Its boardlock mount type and PC tail termination method guarantee secure and stable installation. With gold flash contact plating and nickel shell plating, it offers reliable conductivity and corrosion resistance. The rugged steel shell and 4-40 threaded standoff mating retention type make it ideal for industrial applications. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.