| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-274-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-274-531 |
632-015-274-531
| Heilind Number: | EDA632-015-274-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-274-531 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating.The 9th contact is recessed in a blue insulator, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right-angle D-Sub Connector, a versatile solution for data transmission in various devices. Designed for optimal performance, this receptacle features three rows of contacts, ensuring reliable signal transfer. With a sturdy steel shell and gold flash contact plating, it offers durability and excellent conductivity. The PC tail termination method and boardlocks mount type make installation easy and secure. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your setup with this essential component for seamless connectivity.

