| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-274-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-274-532 |
632-015-274-532
| Heilind Number: | EDA632-015-274-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-274-532 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating.The 9th contact is recessed in a blue insulator, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right-angle D-Sub Connector, designed for optimal performance. This receptacle features three rows of 15 positions each, ensuring seamless integration on your circuit board with secure boardlocks. Its PC Tail termination method, combined with gold flash contact plating and nickel shell plating, guarantees reliable conductivity and durability. Constructed with steel shell material, it can withstand harsh operating conditions ranging from -55 to 85°C. The mating retention type includes 4-40 threaded holes, offering additional stability. Upgrade your setup with this essential component for efficient data transmission.

