| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-274-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-274-533 |
632-015-274-533
| Heilind Number: | EDA632-015-274-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-274-533 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating.The 9th contact is recessed in a blue insulator, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right-angle D-Sub Connector, a reliable solution for your connectivity needs. With a 3 A amperage rating, this receptacle features three rows of 15 positions for versatile connections. Designed for secure mounting with boardlocks, it ensures stability in any application. The PC Tail termination method, along with gold flash contact plating and nickel shell plating, guarantees efficient signal transmission. Constructed with durable steel shell material, it can withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Complete with mating retention type 4-40 Threaded Standoff, this connector is a essential component for your electronic projects.

